857-026-556-208

Heilind Number:EDA857-026-556-208
Manufacturer:EDAC
Manufacturer Number:857-026-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-556-208

Detailed Description

Enhance your electronic devices with our High Temp Card Edge Connector, designed for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in harsh environments. Featuring two rows of 26 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and efficient data transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for high-performance applications. Its straight mount orientation offers easy installation, making it a versatile choice for various electronic projects. Upgrade your connectivity with this black Card Edge Connector, a must-have in any PCB assembly toolkit.