857-026-557-101

Heilind Number:EDA857-026-557-101
Manufacturer:EDAC
Manufacturer Number:857-026-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-557-101

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector. Featuring a sleek black design, it offers reliable performance in demanding environments. With a maximum amperage of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing guarantees durability and safety. This single-row connector with 26 positions is ideal for various applications. The copper alloy contact material ensures optimal conductivity, while the .156" pitch and .2" row spacing provide easy installation. Designed for right-angle mounting, it offers flexibility in PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Explore its potential in board-to-board connections and elevate your PCB assembly processes.