857-026-557-102

Heilind Number:EDA857-026-557-102
Manufacturer:EDAC
Manufacturer Number:857-026-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-557-102

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimum performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 26 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for versatility, it boasts a right-angle mount orientation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Trust in its quality, and experience seamless board-to-board connections like never before.