857-026-557-104

Heilind Number:EDA857-026-557-104
Manufacturer:EDAC
Manufacturer Number:857-026-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-557-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black, designed for maximum performance in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and contact material made of durable Copper Alloy, this connector ensures reliable conductivity. Featuring a single row layout with 26 positions and a pitch of .156 inches, it's perfect for seamless board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in varied conditions. Upgrade your PCB assemblies with this essential component, ideal for high-speed data transfer and power distribution applications.