857-026-557-108

Heilind Number:EDA857-026-557-108
Manufacturer:EDAC
Manufacturer Number:857-026-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-557-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black finish and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 5A and contact material crafted from durable Copper Alloy, it ensures reliable power transmission. Featuring a single row configuration with 26 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.