857-026-557-112

Heilind Number:EDA857-026-557-112
Manufacturer:EDAC
Manufacturer Number:857-026-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-557-112

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for reliability, it features a black UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission. With a 5A amperage rating and 26 positions, it offers ample capacity for efficient PCB connections. The right-angle mount orientation and .156" pitch streamline installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse settings. Ideal for various applications, this connector is a dependable choice for seamless board-to-board connectivity.