857-026-558-102

Heilind Number:EDA857-026-558-102
Manufacturer:EDAC
Manufacturer Number:857-026-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-558-102

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for reliable PCB connections in demanding environments. Designed for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and heat resistance. With a single row configuration and 26 positions, it offers seamless connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it features a right-angle mount orientation, perfect for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Elevate your PCB design with this high-quality component, available now.