857-026-558-112

Heilind Number:EDA857-026-558-112
Manufacturer:EDAC
Manufacturer Number:857-026-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-558-112

Detailed Description

Enhance the connectivity of your high-performance electronics with our High Temp Card Edge Connector. Designed for optimal durability and functionality, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration, it offers 26 positions for seamless board-to-board integration. The contact material, crafted from Copper Alloy, guarantees efficient power transmission at an amperage of 5 A. Its right-angle mount orientation and a pitch of .156 in provide versatile installation options, while the row spacing of .2 in facilitates easy assembly. Trust in this connector for high-speed data transfer and secure connectivity in your PCB applications. Elevate your electronic designs with this essential component, a must-have in any engineer's toolbox.