857-026-558-201

Heilind Number:EDA857-026-558-201
Manufacturer:EDAC
Manufacturer Number:857-026-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and featuring a sleek black finish, this connector ensures both reliability and style. With a double row configuration and a total of 26 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Elevate your PCB connections with this essential component.