857-026-558-202

Heilind Number:EDA857-026-558-202
Manufacturer:EDAC
Manufacturer Number:857-026-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-558-202

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, making it resistant to high temperatures. With two rows and 26 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures secure and reliable transmission, while the right angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your electronic assemblies with this essential component.