857-026-558-203

Heilind Number:EDA857-026-558-203
Manufacturer:EDAC
Manufacturer Number:857-026-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-558-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 26 positions, it offers seamless connectivity for your electronic projects. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stable functionality in extreme conditions. Upgrade your setup with this essential component, perfect for various applications in the technology and electronics industry.