857-026-558-208

Heilind Number:EDA857-026-558-208
Manufacturer:EDAC
Manufacturer Number:857-026-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-558-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for lasting durability, this connector can handle up to 5A of current, making it ideal for high-power applications. With a housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable performance in even the most demanding environments. Featuring two rows with a total of 26 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Upgrade your setup with this essential component, perfect for a wide range of industrial and electronic projects.