857-026-558-212

Heilind Number:EDA857-026-558-212
Manufacturer:EDAC
Manufacturer Number:857-026-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-558-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows and 26 positions, it facilitates seamless board-to-board PCB connections, while its copper alloy contacts guarantee reliable conductivity. The right-angle mount orientation offers versatility in installation, and a .156-inch pitch with .2-inch row spacing allows for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and electronic applications. Upgrade your setup with this black Card Edge Connector and experience seamless and efficient connectivity like never before.