857-026-559-101

Heilind Number:EDA857-026-559-101
Manufacturer:EDAC
Manufacturer Number:857-026-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-559-101

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission with a 5A amperage rating. The right-angle mount orientation and 1-row configuration with 26 positions offer efficient board-to-board connectivity, while the .156" pitch and .2" row spacing provide seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability and precision are paramount. Elevate your electronic assemblies with this black card edge connector, a standout choice for quality and performance.