857-026-559-102

Heilind Number:EDA857-026-559-102
Manufacturer:EDAC
Manufacturer Number:857-026-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-559-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector ensures reliable performance, with a 5 A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material for optimal safety. Featuring a single row layout with 26 positions and copper alloy contacts, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component for seamless data transfer and power distribution.