857-026-559-104

Heilind Number:EDA857-026-559-104
Manufacturer:EDAC
Manufacturer Number:857-026-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-559-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 5A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 26 positions, it ensures efficient signal transfer. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, its right-angle mount orientation accommodates tight layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.