857-026-559-107

Heilind Number:EDA857-026-559-107
Manufacturer:EDAC
Manufacturer Number:857-026-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-559-107

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Featuring a sleek black finish, this connector offers reliable power transmission with a 5 A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With a single row configuration and 26 positions, it provides ample space for seamless PCB connections. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications. Elevate your connectivity solutions with this essential component.