857-026-559-108

Heilind Number:EDA857-026-559-108
Manufacturer:EDAC
Manufacturer Number:857-026-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-559-108

Detailed Description

Enhance your electronics assembly with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 26 positions, ensuring seamless connectivity. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB, while the right-angle mount orientation offers flexibility in positioning. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for high-temperature applications. Elevate your board-to-board connections with this essential component.