857-026-559-201

Heilind Number:EDA857-026-559-201
Manufacturer:EDAC
Manufacturer Number:857-026-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a 2-row configuration and 26 positions, it offers reliable connectivity for your circuitry. The black color and right-angle mount orientation make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connections.