857-026-559-202

Heilind Number:EDA857-026-559-202
Manufacturer:EDAC
Manufacturer Number:857-026-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-559-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from durable Copper Alloy, this connector ensures reliable performance under extreme conditions. Featuring two rows and 26 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation allows for seamless integration into your setup. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.