857-026-559-207

Heilind Number:EDA857-026-559-207
Manufacturer:EDAC
Manufacturer Number:857-026-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-559-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted with UL 94V-0 Polyphenylene Sulfide housing material for superior durability. Featuring two rows of 26 positions each, it ensures reliable power transmission with a 5A amperage rating. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration into your PCB setup. With a right-angle mount orientation, it provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Elevate your connectivity standards with this essential component.