857-026-559-212

Heilind Number:EDA857-026-559-212
Manufacturer:EDAC
Manufacturer Number:857-026-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector, designed for optimal performance in challenging environments. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, this connector ensures reliable power transfer at up to 5 A. With two rows and 26 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board applications, its right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial projects. Elevate your connectivity solutions with this high-quality card edge connector.