857-026-560-201

Heilind Number:EDA857-026-560-201
Manufacturer:EDAC
Manufacturer Number:857-026-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this black connector ensures reliable performance in demanding environments. With two rows of 26 positions each, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications requiring dependable performance under extreme conditions. Upgrade your PCB setup with this straight-mount Card Edge Connector and experience seamless connectivity like never before.