857-026-560-207

Heilind Number:EDA857-026-560-207
Manufacturer:EDAC
Manufacturer Number:857-026-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-560-207

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a double-row configuration with 26 positions and a pitch of .156 inches. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures excellent durability and fire resistance. Each contact is made of Copper Alloy, providing efficient conductivity. With a straight mount orientation, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of applications. Its sleek black finish adds a professional touch to your PCB assembly. Upgrade your connectivity with this essential component.