857-026-560-208

Heilind Number:EDA857-026-560-208
Manufacturer:EDAC
Manufacturer Number:857-026-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-560-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector boasts a UL 94V-0 Polyphenylene Sulfide housing material and a copper alloy contact material, ensuring optimal performance and longevity. With two rows and 26 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. With a straight mount orientation, installation is straightforward. Trust in the quality and performance of this black-colored connector for seamless board-to-board PCB connections.