857-026-560-212

Heilind Number:EDA857-026-560-212
Manufacturer:EDAC
Manufacturer Number:857-026-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-026-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-026-560-212

Detailed Description

Enhance your high-temperature PCB connections with this robust card edge connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery at 5A. The straight mount orientation and 26 positions make it ideal for board-to-board applications, with a wide operating temperature range of -40 to 105°C. Elevate your connectivity with this essential component.