857-027-401-101

Heilind Number:EDA857-027-401-101
Manufacturer:EDAC
Manufacturer Number:857-027-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-401-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a contact material of Copper Alloy, it guarantees efficient power transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 27 positions for seamless board-to-board connections. Suitable for straight mounting orientation, it operates flawlessly within a wide temperature range of -40 to 105°C. Upgrade your electronics with this essential component.