857-027-401-102

Heilind Number:EDA857-027-401-102
Manufacturer:EDAC
Manufacturer Number:857-027-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-401-102

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Boasting a sleek black design, it not only offers a striking visual appeal but also delivers exceptional performance. With an amperage rating of 5A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring a single row layout and 27 positions, it's perfect for streamlined connections. The Copper Alloy contact material and a pitch of .156 inches optimize conductivity, while the row spacing of .2 inches adds to the convenience of installation. Whether you need it for industrial applications or intricate PCB designs, its straight mount orientation and wide operating temperature range from -40 to 105°C make it a versatile choice. Upgrade your connectivity solutions with this high-performing Card Edge Connector.