857-027-401-103

Heilind Number:EDA857-027-401-103
Manufacturer:EDAC
Manufacturer Number:857-027-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to withstand high temperatures and harsh conditions with ease. With a single row layout and 27 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in its durability and efficiency for seamless board-to-board connections in your projects.