857-027-401-104

Heilind Number:EDA857-027-401-104
Manufacturer:EDAC
Manufacturer Number:857-027-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-401-104

Detailed Description

Upgrade your card edge connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 27 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Whether you're working on industrial machinery or electronic devices, this connector, with a 5A amperage rating, is a versatile and essential component for seamless board-to-board connections.