857-027-401-108

Heilind Number:EDA857-027-401-108
Manufacturer:EDAC
Manufacturer Number:857-027-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-401-108

Detailed Description

Enhance the connectivity of your high temperature applications with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability in demanding environments. With a single row configuration and 27 positions, it offers seamless integration on your PCBs. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, it guarantees stable operation in extreme conditions. Perfect for various industries, this connector is a crucial component for your board-to-board PCB connections. Upgrade your connectivity solutions with this high-quality Card Edge Connector.