857-027-401-112

Heilind Number:EDA857-027-401-112
Manufacturer:EDAC
Manufacturer Number:857-027-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-401-112

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black exterior and a single row layout, this connector boasts 27 positions for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it ensures both durability and conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-stress applications in industries like telecommunications, automotive, and aerospace. Trust in our quality craftsmanship to elevate your PCB connectivity solutions.