857-027-421-101

Heilind Number:EDA857-027-421-101
Manufacturer:EDAC
Manufacturer Number:857-027-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-421-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust durability in challenging environments. With a single row configuration and 27 positions, it offers seamless integration for your electronic applications. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs. Elevate your connectivity solutions with this high-quality Card Edge Connector.