857-027-421-103

Heilind Number:EDA857-027-421-103
Manufacturer:EDAC
Manufacturer Number:857-027-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-421-103

Detailed Description

Elevate your high-temperature connectivity with our premium Card Edge Connector. Designed for uncompromising performance, this black connector boasts a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With a single row layout and 27 gold-plated Copper Alloy contacts, it guarantees seamless data transmission at up to 5A current. The .156" pitch and .2" row spacing offer precise PCB integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any robust PCB assembly. Trust in its quality and elevate your electronic designs to the next level.