857-027-421-107

Heilind Number:EDA857-027-421-107
Manufacturer:EDAC
Manufacturer Number:857-027-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-421-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh conditions. With a single row layout and 27 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for various industrial applications. Trust in its straight mount orientation for secure and stable connections, making it a crucial component in your PCB setup. Elevate your connectivity solutions with this essential product.