857-027-421-112

Heilind Number:EDA857-027-421-112
Manufacturer:EDAC
Manufacturer Number:857-027-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-421-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With a single row configuration and 27 positions, it offers seamless integration for your electronic projects. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for board-to-board connections, this connector boasts a straight mount orientation, making installation a breeze. Its wide operating temperature range of -40 to 105 °C further enhances its versatility. Upgrade your setup with this essential component for seamless and robust connectivity.