857-027-425-108

Heilind Number:EDA857-027-425-108
Manufacturer:EDAC
Manufacturer Number:857-027-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-425-108

Detailed Description

Upgrade your high-temperature connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row layout with 27 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees durability and reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.