857-027-425-112

Heilind Number:EDA857-027-425-112
Manufacturer:EDAC
Manufacturer Number:857-027-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-425-112

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed for high performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power and signal transmission even at extreme temperatures ranging from -40 to 105 °C. With a single row configuration, it offers 27 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for compact PCB layouts. The sleek black color and straight mount orientation add versatility to its design, making it a standout choice for various electronic applications. Trust in the quality and efficiency of this connector to meet your connectivity needs with precision.