857-027-427-102

Heilind Number:EDA857-027-427-102
Manufacturer:EDAC
Manufacturer Number:857-027-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-427-102

Detailed Description

Enhance your high-temperature board-to-board connections with our Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 27 positions, perfect for seamless integration in your PCB assemblies. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior durability and flame resistance. Crafted with Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5A. Operating within a wide temperature range of -40 to 105 °C, it's ideal for various industrial applications. With a straight mount orientation, installation is straightforward. Trusted for its quality and performance, this connector is a must-have in your electronic projects.