857-027-427-103

Heilind Number:EDA857-027-427-103
Manufacturer:EDAC
Manufacturer Number:857-027-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-427-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration featuring 27 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while a 5A amperage rating ensures safe and stable operation. Featuring a .156-inch pitch and .2-inch row spacing, this connector is perfect for high-density applications. Its straight mount orientation further simplifies installation. Upgrade your PCB assembly with this essential component, ideal for a wide range of electronic devices and systems.