857-027-427-104

Heilind Number:EDA857-027-427-104
Manufacturer:EDAC
Manufacturer Number:857-027-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-427-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a single row layout and a total of 27 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs. Trust in our superior quality and performance to elevate your connectivity solutions.