857-027-431-102

Heilind Number:EDA857-027-431-102
Manufacturer:EDAC
Manufacturer Number:857-027-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-431-102

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for efficiency, this black connector features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row of 27 copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs, while a straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications in various industries. Elevate your connectivity game with this essential component.