857-027-431-103

Heilind Number:EDA857-027-431-103
Manufacturer:EDAC
Manufacturer Number:857-027-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-431-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 27 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, ensuring efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation simplifies installation. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high reliability and durability. Elevate your connectivity solutions with this essential component.