857-027-431-104

Heilind Number:EDA857-027-431-104
Manufacturer:EDAC
Manufacturer Number:857-027-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-431-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. Featuring a single row layout with 27 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With an amperage of 5A and an operating temperature range of -40 to 105 degrees Celsius, this connector is a versatile solution for various industrial settings. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in the quality and performance of this essential component for your connectivity needs.