857-027-431-108

Heilind Number:EDA857-027-431-108
Manufacturer:EDAC
Manufacturer Number:857-027-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-431-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability and performance in demanding environments, this connector features a single row of 27 positions, ensuring seamless communication within your electronic systems. Crafted with precision, it boasts a pitch of .156 inches and robust copper alloy contacts for efficient power transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability, even in extreme operating temperatures ranging from -40 to 105°C. With a straight mount orientation and sleek black finish, it seamlessly integrates into your setup, while its 5A amperage rating ensures optimal power transmission. Trust in our connector for seamless board-to-board connections in your PCB assemblies.