857-027-441-101

Heilind Number:EDA857-027-441-101
Manufacturer:EDAC
Manufacturer Number:857-027-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-441-101

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for top performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity in even the most demanding environments. With a single row featuring 27 positions and a pitch of .156 inches, it offers seamless integration for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector to deliver optimal connectivity in critical applications.