857-027-441-102

Heilind Number:EDA857-027-441-102
Manufacturer:EDAC
Manufacturer Number:857-027-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-441-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety, while the copper alloy contact material guarantees reliable power transmission. With a single row featuring 27 positions at a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs.