857-027-441-108

Heilind Number:EDA857-027-441-108
Manufacturer:EDAC
Manufacturer Number:857-027-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-441-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 27 positions, ensuring seamless integration in various applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees durability and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial settings. Trust this connector for secure and efficient board-to-board connections, meeting your connectivity needs with uncompromising quality.