857-027-445-101

Heilind Number:EDA857-027-445-101
Manufacturer:EDAC
Manufacturer Number:857-027-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-445-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission at an amperage of 5 A. Featuring a single row configuration with 27 positions and a pitch of .156 inches, it offers precise and secure connections for your PCB applications. Crafted with copper alloy contacts and operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees long-lasting durability and efficiency. Perfect for board-to-board PCB connections, it is a must-have component for your electronic projects.