857-027-445-102

Heilind Number:EDA857-027-445-102
Manufacturer:EDAC
Manufacturer Number:857-027-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-027-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-027-445-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a single row design and 27 positions, it offers seamless board-to-board connectivity. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it perfect for diverse applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.